This Molex Mini-Fit H2O power contact is designed for cable mounting and features a SKT gender with crimp termination and a straight body orientation. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 9A. The contact is suitable for use in a variety of applications, including signal and power connections.
Molex 460550005 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® H2O |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 460550005 to view detailed technical specifications.
No datasheet is available for this part.