Molex 460550008 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 14.83 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 3.48 |
| Product Weight (g) | 0.145 |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 9A |
| Tradename | Mini-Fit® H2O |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 460550008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.