2-position, 1-row straight receptacle interconnection device with a 4.2mm pitch. Features female copper alloy contacts with tin plating, rated for 9A and operating temperatures from -40°C to 105°C. This UL94 V-0 flammability rated device accommodates 20-18AWG wire and is RoHS and REACH SVHC compliant.
Molex 46064-0032 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 9A |
| Depth | 27.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 46064 |
| Termination | Crimp |
| Width | 16.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46064-0032 to view detailed technical specifications.
No datasheet is available for this part.