Molex 46099-1411 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Weight (g) | 3.575 |
| Type | Wire to Board |
| Number of Contacts | 14 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit® Plus |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 46099-1411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.