Molex 46112-0201 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.33mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 12mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | 46112 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 46112-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
