Molex 46112-0803 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | 46112 |
| RoHS | Compliant |
Download the complete datasheet for Molex 46112-0803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.