Molex 46112-1001 technical specifications.
| Contact Plating | Gold |
| Depth | 8.33mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 54.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 10 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | 46112 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 46112-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.