Molex 46114-1212 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Orientation | Straight |
| Series | 46114 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 46114-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.