Vertical shrouded receptacle with a 1.27mm pitch, offering 6 power and 24 signal contacts. Features gold-plated bronze or copper alloy contacts for reliable connectivity. Rated for 250V AC/DC and a current rating of 27A, with a maximum operating temperature of 105°C. This through-hole mount component utilizes a press-fit termination method and is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 27A |
| Depth | 8.33mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 46114 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |