38-position, 2-row vertical receptacle connector with straight orientation and a 2.54mm pitch. Features gold and tin plated bronze, brass, and copper contacts, a 32A current rating, and a 250V AC/250.25kV DC voltage rating. This through-hole, press-fit termination component has a black housing with UL94 V-0 flammability rating and is low halogen. Operating temperature range is -40°C to 105°C.
Molex 46114-6320 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 32A |
| Depth | 8.33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 46114 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46114-6320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.