Molex 46132-5001 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Tin, Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Number of Rows | 1 |
| Package Quantity | 924 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 46132 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46132-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.