Molex 46132-6000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 924 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 46132 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46132-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.