
4-position, 2-row male header connector with 4.2mm pitch and 0.165-inch row spacing. Features brass contacts with tin plating, rated for 13A current and 600V AC/DC voltage. Designed for vertical, through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and glow wire compliant.
Molex 46207-0004 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® 46207 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46207-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
