
This 8-position rectangular connector features a current rating of 13A and a maximum voltage rating of 600V. It is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. The connector is compliant with glow wire standards and has a low halogen content.
Molex 46207-0108 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 4.2mm |
| Series | 46207 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46207-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.