
This 12-position rectangular connector features a brass contact material with tin plating, supporting up to 13A of current and 600V of voltage. It is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. The connector is compliant with glow wire standards and is low in halogen content, making it suitable for various applications.
Molex 46207-0212 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2160 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46207 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46207-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.