Molex 46207-1224 technical specifications.
| Contact Material | Brass |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 24 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 46207-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.