This female crimp terminal is rated for 5A and 600V, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made from copper, tin, and zinc, with a gold contact plating and a nickel plating on the rest of the terminal. The terminal is available in quantities of 12,000 per reel and is packaged on tape and reel. It is compliant with RoHS regulations and is suitable for use with wire gauges ranging from 20AWG to 24AWG.
Molex 46235-5001 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Tin, Zinc |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Copper, Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46235 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46235-5001 to view detailed technical specifications.
No datasheet is available for this part.