Molex 46270-0002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Depth | 11.5mm |
| Length | 11.7mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 46270 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 46270-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.