Molex 46436-1156 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 14Power/20Signal |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 46436-1156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.