Molex 46436-3007 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46436 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 46436-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.