Molex 46436-9202 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Number of Circuits | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 46436 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 46436-9202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.