The EXTreme Ten60Power 8-Position Through-Hole Connector features a black color and gold contact plating. It has a UL94 V-0 flammability rating and operates between -40°C and 105°C. This connector is designed for through-hole mounting and is packaged in a tray.
Molex 46437-1093 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Tray |
| Series | EXTreme Ten60Power 46437 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 46437-1093 to view detailed technical specifications.
No datasheet is available for this part.