Molex 46437-3003 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 40.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46437-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.