Molex 46437-3005 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Series | 46437 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46437-3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.