Molex 464371172 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1/5 |
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 6Power/60Signal |
| Termination Method | Press Fit |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 464371172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.