Molex 46528-0001 technical specifications.
| Contact Type | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 46528 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46528-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
