Molex 46548-0001 technical specifications.
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 104 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| Series | 46548 |
| RoHS | Compliant |
Download the complete datasheet for Molex 46548-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
