Molex 46553-1200 technical specifications.
| Package/Case | 104 |
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 104 |
| Number of Positions | 104 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 132 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 46553 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46553-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
