80-position, 4-row male rectangular connector with 1.27mm pitch and 1.27mm row spacing. Features copper alloy contacts with gold plating, rated for 2.7A current and 240V AC. Designed for surface mount (SMD/SMT) termination with a vertical orientation and a mated stacking height of 15mm. Operates within a temperature range of -55°C to 125°C, is RoHS compliant, and low halogen.
Molex 46556-2745 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 46556 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46556-2745 to view detailed technical specifications.
No datasheet is available for this part.