Molex 46556-4345 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 46556 |
| Termination | Through Hole |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46556-4345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.