Molex 46556-4747 technical specifications.
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 46556-4747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.