Molex 465567347 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Package Quantity | 250 |
| Pitch | 1.27mm |
| Series | 46556 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 465567347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.