160-contact, 4-row, straight receptacle with 1.27mm pitch for board-to-board applications. Features copper alloy contacts with gold plating, rated for 1A current and 240V AC voltage. Surface mount terminal with a thermoplastic insulator, offering 100 mating cycles and operating temperature range of -55°C to 125°C. Low halogen, Reach SVHC, and RoHS compliant.
Molex 46557-4145 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Thermoplastic |
| Lead Pitch | 1.27mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 46557 |
| Termination | Solder |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46557-4145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.