Molex 46557-7345 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 260 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 46557 |
| Termination | SMD/SMT |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46557-7345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.