The Molex SEARAY 80-contact RCP board-to-board connector features a straight body orientation and left slot/right key polarization type. It has a terminal pitch of 1.27mm and is designed for surface mount applications. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 2.7A per contact and a maximum voltage rating of 240VAC.
Molex 465572145 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Left Slot/Right Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 465572145 to view detailed technical specifications.
No datasheet is available for this part.