Molex 465574447 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 230 |
| Pitch | 1.27mm |
| Series | 46557 |
| Termination | Through Hole |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 465574447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.