Molex 46562-1047 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 55A |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 5.5mm |
| RoHS Compliant | Yes |
| Series | 46562 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46562-1047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.