Molex 46562-1077 technical specifications.
| Current Rating | 55A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 16 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 46562 |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46562-1077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.