Molex 46562-1079 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 55A |
| Depth | 18mm |
| Glow Wire Compliant | Non-compliant |
| Length | 62.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Number of Circuits | 17 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 46562 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46562-1079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.