Molex 46586-1003 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Reach SVHC Compliant | Yes |
| Series | 46586 |
| RoHS | Compliant |
Download the complete datasheet for Molex 46586-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
