Molex 46720-0016 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | Polymer |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 108 |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.031inch |
| Reach SVHC Compliant | Yes |
| Series | 46720 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46720-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.