Molex 467200006 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Weight (g) | 9.68 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Tradename | EdgeLine® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 467200006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.