This 19-position surface mount receptacle connector features a right angle orientation and 0.4mm pitch. It is designed for use in applications where a shielded connection is required. The connector is rated for a maximum voltage of 30V and is compliant with RoHS regulations. It is available in a package quantity of 4000 units, packaged on a tape and reel. The connector is suitable for use in a variety of industries, including telecom and datacom.
Molex 46765-0301 technical specifications.
| Features | Shielded |
| Gender | Receptacle |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46765 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46765-0301 to view detailed technical specifications.
No datasheet is available for this part.