Molex 467702000 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 8.19 |
| Product Depth (mm) | 15.73 |
| Product Height (mm) | 4.1 |
| Type | Micro HDMI |
| Gender | PL |
| Number of Contacts | 19 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 467702000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.