Molex 46991-4004 technical specifications.
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 46991-4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.