Molex 46992-0610 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Glow Wire Compliant | Compliant |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 46992-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.