Molex 46999-0295 technical specifications.
| Depth | 11.6mm |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Series | Mini-Fit Jr. |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 46999-0295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.