Molex 46999-0296 technical specifications.
| Color | Black |
| Depth | 11.6mm |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 05559 |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 46999-0296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.