Molex 46999-0353 technical specifications.
| Color | Natural |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Natural |
| Length | 18.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 46999-0353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.