Molex 46999-0503 technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 46999-0503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.